| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-527-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-527-168 |
307-018-527-168
| Heilind Number: | EDA307-018-527-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-527-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures durability and reliability. Its Copper Alloy contacts, featuring a pitch of .156 inches and accommodating 18 positions in a single row, guarantee efficient signal transmission. Designed for straight mount orientation, it offers convenient installation onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for various applications in the electronics industry. Trust in its high amperage rating of 5A to power your devices securely. Elevate your PCB assembly with this essential component, bridging connections with precision and performance.

