| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-540-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-540-202 |
307-018-540-202
| Heilind Number: | EDA307-018-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-540-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers reliable performance. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector boasts two rows of contacts made from Copper Alloy, providing secure and stable connections. With a pitch of .156 in and row spacing of .2 in, it offers precise positioning on the PCB. Supporting 18 positions, it facilitates multiple connections within your circuit. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments.Upgrade your connectivity solutions with this essential component.

