| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-540-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-540-258 |
307-018-540-258
| Heilind Number: | EDA307-018-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-540-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 5 A amperage rating, it offers robust power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide stable and secure connections. Boasting 18 positions, this connector supports multiple data and power lines. Its straight mount orientation facilitates easy installation onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for seamless board-to-board connections in your electronic designs.

