| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-542-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-542-268 |
307-018-542-268
| Heilind Number: | EDA307-018-542-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-542-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a current rating of 5 A, it ensures efficient power transmission. Its two rows of copper alloy contacts, each with 18 positions, guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing provide compatibility with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Choose this connector for superior performance and seamless integration in your projects.

