| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-545-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-545-112 |
307-018-545-112
| Heilind Number: | EDA307-018-545-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-545-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency, this connector features a single row with 18 gold-plated copper alloy contacts, ensuring reliable power and data transmission. Built to last, its UL 94V-0 Thermoplastic Polyester housing offers superior durability while maintaining compliance with safety standards. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment and seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a variety of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its robust construction and superior connectivity to streamline your design process and elevate your product's performance.

