| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-545-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-545-168 |
307-018-545-168
| Heilind Number: | EDA307-018-545-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-545-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, meticulously crafted for seamless integration and optimal performance. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the harshest environments. With a single row configuration and 18 copper alloy contact positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing guarantee easy installation, while the straight mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connection needs. Upgrade your setup with this essential component, and experience enhanced functionality and efficiency in your projects.

