| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-547-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-547-112 |
307-018-547-112
| Heilind Number: | EDA307-018-547-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-547-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless integration onto PCBs, this high-performance connector features a single row with 18 positions, ideal for streamlined data transfer. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it ensures reliable conductivity and stability. The green color adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 5 A amperage rating and robust construction for optimal performance in your electronic designs.

