| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-547-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-547-178 |
307-018-547-178
| Heilind Number: | EDA307-018-547-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-547-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, with a high amperage rating of 5 A. With 18 positions in a single row, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile positioning on the board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

