| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-553-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-553-104 |
307-018-553-104
| Heilind Number: | EDA307-018-553-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-553-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a single row layout with 18 positions, this connector ensures optimal signal transmission. Crafted with precision, the contact material of copper alloy guarantees reliable conductivity. The green UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. The right-angle mount orientation adds versatility to your assembly process. Elevate the performance of your devices with this essential component.

