| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-554-102 |
307-018-554-102
| Heilind Number: | EDA307-018-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuitry connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers a sleek appearance but also a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for durability. The connector boasts one row of 18 positions, each made of Copper Alloy for excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Its right-angle mount orientation makes it suitable for various applications, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in harsh conditions. Upgrade your PCB connections with this essential component.

