| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-554-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-554-168 |
307-018-554-168
| Heilind Number: | EDA307-018-554-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-554-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With a single row layout and Right Angle mount orientation, it's perfect for space-saving installations. The Copper Alloy contact material ensures reliable conductivity, while the 18 positions accommodate a variety of connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its 5A amperage rating for secure power transmission. Elevate your PCB setups with this essential component.

