| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-555-258 |
307-018-555-258
| Heilind Number: | EDA307-018-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-555-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also ensures reliable performance. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it meets stringent safety standards. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless integration into your PCB setup. Boasting 18 positions, it offers ample room for multiple connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for use in various applications, this Card Edge Connector is a vital component for efficient board-to-board connections.

