| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-556-202 |
307-018-556-202
| Heilind Number: | EDA307-018-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-556-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it ensures reliable power transmission, rated at 5 A. Its dual-row design, with 18 positions and a pitch of .156 inches, allows for efficient signal transfer. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component, a must-have in any electronics project.

