| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-558-158 |
307-018-558-158
| Heilind Number: | EDA307-018-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this Card Edge Connector. Designed for optimal performance, it features 18 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation offers convenient installation on PCBs, ensuring secure and reliable connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and efficient conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications across industries. Trust in its high-quality design for seamless board-to-board connections in your electronic setups.

