| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-558-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-558-268 |
307-018-558-268
| Heilind Number: | EDA307-018-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-558-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your hardware connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for durability and efficiency, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring a high level of performance even in demanding environments. With a compact two-row design and 18 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation makes it suitable for various installation setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring robust and efficient board-to-board connections. Trust in its quality to streamline your electronic assemblies and ensure seamless performance.

