| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-559-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-559-104 |
307-018-559-104
| Heilind Number: | EDA307-018-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-559-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Featuring a vibrant green hue, this connector boasts a sleek design that not only adds a pop of color to your setup but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 18 positions, it offers ample connectivity options for your electronic components. The right-angle mount orientation allows for convenient installation, while the copper alloy contact material ensures excellent conductivity. Designed for efficiency, this connector is rated for 5A current and can withstand temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your connectivity game with this essential component.

