| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-560-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-560-202 |
307-018-560-202
| Heilind Number: | EDA307-018-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-560-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green finish. With two rows of contacts made from Copper Alloy, it ensures reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample connection options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Connector guarantees seamless performance even in harsh environments. Ideal for board-to-board connections, it's a must-have for electronic projects requiring precision and durability. Elevate your PCB design with this essential component.

