| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-018-560-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-018-560-212 |
307-018-560-212
| Heilind Number: | EDA307-018-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-018-560-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of copper alloy contacts, each positioned at .156 inches pitch and .2 inches row spacing, it guarantees reliable signal transmission. Boasting 18 positions and a maximum amperage of 5 A, it's perfect for high-performance electronic systems. Engineered for versatility, its straight mount orientation simplifies installation. From -40 to 105°C, it offers consistent performance even in extreme conditions. Elevate your connectivity solutions with this essential component.

