| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-401-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-401-103 |
307-019-401-103
| Heilind Number: | EDA307-019-401-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-401-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for efficiency, this green connector features a single row with 19 positions and a .156-inch pitch, ensuring precise alignment and secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the demands of diverse applications. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation and .2-inch row spacing, is a versatile solution for your connectivity needs. Trust in its quality and compatibility for seamless signal transmission in your next project.

