| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-405-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-405-102 |
307-019-405-102
| Heilind Number: | EDA307-019-405-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-405-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row of 19 positions with a .156-inch pitch, ensuring optimal signal transfer. Crafted with high-quality Copper Alloy contacts and housed in durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in diverse environments. The green color coding and straight mount orientation make it easy to identify and install. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suited for demanding applications. Trust in its robust construction and precision engineering for efficient board-to-board connections.

