| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-405-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-405-103 |
307-019-405-103
| Heilind Number: | EDA307-019-405-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-405-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. With a single row configuration and 19 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating with compatible components. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for a multitude of industrial settings. Its sleek green color adds a touch of visual appeal to your PCB layout, making it both functional and aesthetically pleasing. Upgrade your board-to-board connections with this essential component.

