| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-405-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-405-178 |
307-019-405-178
| Heilind Number: | EDA307-019-405-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-405-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also ensures reliable performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in various operating environments. The Copper Alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Boasting 19 positions in a single row, it accommodates multiple connections with efficiency. Whether straight-mounted or angled, this connector offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.

