| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-425-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-425-102 |
307-019-425-102
| Heilind Number: | EDA307-019-425-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-425-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 19 positions for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability and safety in operation. Each connector boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C allows for versatile use in various environments. Upgrade your connectivity solutions with this essential component.

