| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-427-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-427-107 |
307-019-427-107
| Heilind Number: | EDA307-019-427-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-427-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees optimal performance and longevity. Featuring a single row design with 19 positions and a pitch of .156 inches, it offers precise and reliable connections. Its green color adds a touch of visual distinction to your assembly. With an amperage of 5A and an operating temperature range of -40 to 105°C, it ensures safe and efficient operation in various environments. Suitable for board-to-board applications, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation and .2-inch row spacing for easy installation. Elevate your electronic projects with this essential component.

