307-019-427-168

Heilind Number:EDA307-019-427-168
Manufacturer:EDAC
Manufacturer Number:307-019-427-168
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-019-427-168
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-019-427-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency and durability, this connector features a single row with 19 positions, ensuring optimal performance in your electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Elevate your connectivity solutions with this essential component.