| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-431-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-431-101 |
307-019-431-101
| Heilind Number: | EDA307-019-431-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-431-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance in diverse industrial environments. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless integration. The 19 copper alloy contacts guarantee efficient power transfer, with a maximum amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging applications. Elevate your circuitry with this essential connector, designed to meet the highest quality and performance standards.

