| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-431-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-431-104 |
307-019-431-104
| Heilind Number: | EDA307-019-431-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-431-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually distinctive but also offers exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. The Copper Alloy contact material guarantees efficient power transmission, with a rated amperage of 5A. Its single-row design with 19 positions and a pitch of .156 inches allows for precise and secure connections. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and optimal functionality, making it an essential choice for your PCB assembly needs.

