| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-431-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-431-107 |
307-019-431-107
| Heilind Number: | EDA307-019-431-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-431-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 19 positions, ensuring secure and precise mating. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and conductivity. The vibrant green color adds a touch of visual distinction to your setup, while the straight mount orientation offers easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Trust in this essential component to streamline your electronic connections with uncompromising quality.

