| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-445-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-445-103 |
307-019-445-103
| Heilind Number: | EDA307-019-445-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-445-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a compact form factor with a single row layout, ideal for space-constrained applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Featuring 19 positions and a .156-inch pitch, it facilitates secure and efficient data transmission. Crafted with precision, the copper alloy contacts guarantee low resistance and optimal signal integrity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this high-quality component.

