| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-445-158 |
307-019-445-158
| Heilind Number: | EDA307-019-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color, this connector ensures reliable performance even in demanding environments. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 5A. Boasting 19 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector for robust and efficient PCB connectivity solutions.

