| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-447-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-447-101 |
307-019-447-101
| Heilind Number: | EDA307-019-447-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-447-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. Crafted with precision, the connector features 19 positions in a single row, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal performance in your PCB layouts. Engineered for longevity, it is constructed with copper alloy contacts that can handle up to 5A of current. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for reliable board-to-board connections in your electronic projects.

