| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-447-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-447-158 |
307-019-447-158
| Heilind Number: | EDA307-019-447-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-447-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees reliable operation even in demanding environments. Whether for industrial machinery or consumer electronics, this green-colored connector is a versatile solution. Trust in its straight mount orientation for easy installation and secure connection. Elevate your connectivity experience with this essential component.

