| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-447-168 |
307-019-447-168
| Heilind Number: | EDA307-019-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, specially designed for seamless integration in your electronic systems. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 19 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers optimal performance. Elevate your PCB design with this essential component, perfect for various applications in the electronics industry.

