| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-453-103 |
307-019-453-103
| Heilind Number: | EDA307-019-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color for easy identification, this connector offers reliable performance with a maximum amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures robust connectivity in demanding environments. With 19 positions arranged in a single row at a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Elevate your PCB connections with this essential component.

