| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-453-104 |
307-019-453-104
| Heilind Number: | EDA307-019-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto your circuit boards, this connector boasts a vibrant green color and a single row configuration. With a robust housing made from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures reliable connectivity in any application. Featuring 19 positions and a pitch of .156 inches, it offers ample room for your connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB designs with this essential component.

