| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-453-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-453-107 |
307-019-453-107
| Heilind Number: | EDA307-019-453-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-453-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also practical, with a sturdy UL 94V-0 Thermoplastic Polyester housing ensuring durable performance. Its single row design, with 19 positions spaced at a pitch of .156 inches and .2 inches row spacing, offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105 °C. The right-angle mount orientation further enhances versatility, making it a vital component for seamless board-to-board connections. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.

