| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-453-112 |
307-019-453-112
| Heilind Number: | EDA307-019-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, designed for seamless integration in your PCB assemblies. With a vibrant green color and a single row design, it offers reliable performance for a variety of applications. Engineered for efficiency, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. Crafted with precision, it includes 19 positions with copper alloy contacts, ensuring secure and efficient data transmission. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Trust in our connector for exceptional quality and performance in your electronic setups.

