| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-453-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-453-178 |
307-019-453-178
| Heilind Number: | EDA307-019-453-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-453-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal performance. With a single row layout and a total of 19 positions, it offers ample connectivity options. The green color adds a touch of visual distinction, while the right angle mount orientation ensures convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its reliable 5A amperage rating and .156-inch pitch for efficient power and data transmission on your PCBs. Upgrade your connectivity solutions with this essential component.

