| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-454-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-454-103 |
307-019-454-103
| Heilind Number: | EDA307-019-454-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-454-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector offers reliable performance with its copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and 19 positions, it enables efficient data transmission. Its green color adds a pop of visual distinction, while the right-angle mount orientation ensures space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications, making it a must-have component for any electronics project.

