| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-454-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-454-104 |
307-019-454-104
| Heilind Number: | EDA307-019-454-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-454-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its single-row configuration features 19 contact positions, each made of resilient Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs. Upgrade your systems with the assurance of quality and durability that this Card Edge Connector provides.

