| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-457-103 |
307-019-457-103
| Heilind Number: | EDA307-019-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a single row layout with 19 positions, it ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy, it offers high conductivity for optimal performance. The right-angle mount orientation facilitates easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Rated for an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Upgrade your connectivity solutions with this green-colored connector, meeting industry standards for quality and performance.

