| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-457-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-457-112 |
307-019-457-112
| Heilind Number: | EDA307-019-457-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-457-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector is both visually striking and functionally reliable. With a high amperage rating of 5 A, it ensures efficient power transmission in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in harsh environments. The single-row design with 19 positions offers versatile connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your PCB. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB assembly with this high-quality Card Edge Connector.

