| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-457-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-457-158 |
307-019-457-158
| Heilind Number: | EDA307-019-457-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-457-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, perfect for efficient board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and stable connections. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial and commercial settings. Upgrade your electronic assemblies with this high-quality Card Edge Connector, delivering 5A of power with precision and ease.

