| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-457-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-457-168 |
307-019-457-168
| Heilind Number: | EDA307-019-457-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-457-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 19 positions, offering reliable and efficient data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and optimal performance even in demanding environments. The green color coding and right-angle mount orientation provide easy identification and space-saving installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.

