| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-501-101 |
307-019-501-101
| Heilind Number: | EDA307-019-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-501-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in all applications. With a single row configuration and 19 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a sleek green color and a straight mount orientation, it not only functions flawlessly but also adds a touch of visual appeal to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various environments. Trust in its 5A amperage and .156-inch pitch for consistent power delivery. Upgrade your connectivity with this essential component, perfect for your PCB projects.

