| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-505-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-505-102 |
307-019-505-102
| Heilind Number: | EDA307-019-505-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-505-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, perfect for seamless integration in your PCB assembly. Featuring a vibrant green hue, this connector offers a striking visual element while ensuring secure and efficient power transmission. Crafted with precision, it boasts a 5A amperage capacity, making it ideal for high-performance applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability. With a single row design and 19 positions, it provides ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing offer easy installation. Designed for straight mount orientation, it facilitates convenient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.

