| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-505-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-505-168 |
307-019-505-168
| Heilind Number: | EDA307-019-505-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-505-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this essential component features a single row layout with 19 positions, ensuring seamless integration into your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees safety but also adds a pop of color to your setup. With a pitch of .156 inches and row spacing of .2 inches, each connection is meticulously spaced for optimal performance. The contact material, made from Copper Alloy, ensures reliable conductivity even in demanding environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Elevate your PCB design with this high-quality Card Edge Connector.

