| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-527-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-527-102 |
307-019-527-102
| Heilind Number: | EDA307-019-527-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-527-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a single row configuration, it offers optimal functionality for a variety of applications. Built to withstand demanding environments, the connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a pitch of .156 inches and 19 positions, it ensures reliable data and power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse settings. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

