| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-527-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-527-108 |
307-019-527-108
| Heilind Number: | EDA307-019-527-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-527-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, it offers a single row layout with 19 positions and a pitch of .156 inches. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Suitable for straight mounting orientation, it is ideal for various electronic applications. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees efficiency and stability in any environment. Upgrade your connectivity solutions with this essential component.

