| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-019-531-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-019-531-101 |
307-019-531-101
| Heilind Number: | EDA307-019-531-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-019-531-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 19 positions and a pitch of .156 inches, ensuring secure and efficient data transmission. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The green color adds a touch of organization to your setup, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it meets the demands of various industrial applications. Trust in this essential component for your connectivity needs.

